Ferrite Beads Chip 7Ohm 25% 100MHz 0.6A 0.1Ohm DCR 0805 Automotive T/R
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 2012 |
| Case Code (Metric) | 5030 |
| Package/Case | 0805 |
| Height | 0.043inch |
| Impedance | 7R |
| Length | 0.079inch |
| Max Current Rating | 600mA |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 7R |
| RoHS Compliant | Yes |
| Series | HF-ACB |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |