TDK HF3545-153Y2R2-T01 technical specifications.
| Current | 2.2A |
| DC Resistance (DCR) | 210mR |
| Height | 1.772inch |
| Inductance | 15mH |
| Lead Free | Lead Free |
| Length | 1.457inch |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HF |
| Width | 1.024inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HF3545-153Y2R2-T01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.