TDK's HF-ACB series ferrite bead is a surface mount component with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum current rating of 600mA and an impedance of 11R. The bead is packaged in a 0805 case size and is rated to AEC-Q200 standards. It is RoHS compliant and available in tape and reel packaging.
TDK HF50ACB201209-TD25 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.9mm |
| Impedance | 11R |
| Length | 2mm |
| Max Current Rating | 600mA |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | HF-ACB |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK HF50ACB201209-TD25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.