
Surface mount ferrite bead chip offering 120 Ohm impedance at 100MHz with a 25% tolerance. Features a 1.5A current rating and 50mR maximum DC resistance. Constructed with a ferrite core and housed in an 1812 (4532 metric) case code. Dimensions are 4.5mm length, 3.2mm width, and 1.5mm height. Operating temperature range is -40°C to 125°C.
TDK HF70ACC453215-T technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 1.5A |
| DC Current | 1.5A |
| DC Resistance (DCR) | 50mR |
| DC Resistance-Max | 50mR |
| Depth | 3.45mm |
| Height | 1.5mm |
| Impedance | 120R |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Current Rating | 1.5A |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HF-ACC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK HF70ACC453215-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
