TDK HF70RH26X29X13 technical specifications.
| Diameter | 26mm |
| Height | 29mm |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TDK HF70RH26X29X13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.