TDK HFC-2L-3 technical specifications.
| Capacitance | 500pF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HFC |
| Tolerance | 35% |
| Voltage Rating | 10kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TDK HFC-2L-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.