
1596W AC/DC power supply with a single 12V output, delivering up to 133A. Features 90% efficiency, 3kV isolation voltage, and a wide input voltage range of 85-265V AC. Operates from -20°C to 71°C and is RoHS compliant. Rack mountable with dimensions of 12.61" L x 85.09mm W x 1.61" H.
TDK HFE1600-12 technical specifications.
| Approvals | CE |
| Current - Output 1 | 133A |
| Efficiency | 90% |
| Height | 1.61inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 12.61inch |
| Max Current Rating | 14.2A |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 133A |
| Max Output Power | 1.596kW |
| Max Power Dissipation | 1.6kW |
| Mount | Rack |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 16W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HFE1600 |
| Voltage - Output 1 | 12V |
| Weight | 3.417lb |
| Width | 85.09mm |
| RoHS | Compliant |
Download the complete datasheet for TDK HFE1600-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
