Single-output AC/DC power supply delivering 48V at 52A, with a maximum output power of 2.496kW. Features 93% efficiency, 3kV isolation voltage, and a wide input voltage range of 85-265V AC. Operates across a temperature range of -10°C to 70°C. Rack-mountable design with dimensions of 1.61" height, 12.8" length, and 4.21" width.
TDK HFE2500-48/S technical specifications.
| Current - Output 1 | 52A |
| Efficiency | 93% |
| Height | 1.61inch |
| Isolation Voltage | 3kV |
| Length | 12.8inch |
| Max Current Rating | 15A |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 52A |
| Max Output Power | 2.496kW |
| Max Power Dissipation | 2.5kW |
| Mount | Rack |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 2.469kW |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HFE2500 (2500W) |
| Voltage - Output 1 | 48V |
| Weight | 4.63lb |
| Width | 4.21inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HFE2500-48/S to view detailed technical specifications.
No datasheet is available for this part.