The HFE2500-S1U is a general power product with a single output. It is packaged in bulk form. The product meets the requirements for RoHS compliance. The dimensions of the product are 1.72 inches in height, 15.8 inches in width, and 17.5 inches in length, with a weight of 11.023 pounds.
TDK HFE2500-S1U technical specifications.
| Height | 1.72inch |
| Length | 17.5inch |
| Number of Outputs | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HFE2500 |
| Weight | 11.023lb |
| Width | 15.8inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HFE2500-S1U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
