1U rackmount enclosure for HFE2500 series power supplies, featuring a single output and terminal block input. This RoHS compliant unit offers a 1.72-inch height, 17.5-inch length, and 15.8-inch width, supporting a 11.023lb weight capacity. Designed for general power supply applications, it is lead-free and supplied in bulk packaging.
TDK HFE2500-S1U-TB technical specifications.
| Height | 1.72inch |
| Lead Free | Lead Free |
| Length | 17.5inch |
| Number of Outputs | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HFE2500 |
| Weight | 11.023lb |
| Width | 15.8inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HFE2500-S1U-TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.