TDK HHM1104 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Width | 1.6 |
| Length | 3.2 |
| Manufacturer Series | HHM-10 |
| Height | 1.2 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK HHM1104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.