
The HHM1506 is a surface mount RF transformer with a 1:1.41 turns ratio, packaged in a compact 0805 size. It operates within a temperature range of -40°C to 85°C and is designed for use in lead-free and RoHS compliant applications. The transformer is supplied in tape and reel quantities of 2000 and features an insertion loss of 1dB. It is not suitable for radiation hardened applications and is intended for use in general RF transformer applications. The HHM1506 measures 2mm in length and 1.25mm in both width and depth.
TDK HHM1506 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Insertion Loss | 1dB |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HHM |
| Termination | SMD/SMT |
| Turns Ratio | 1:1.41 |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK HHM1506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
