
The HHM1518A3 is a RoHS compliant RF transformer with an impedance of 150R and an insertion loss of 1dB. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The transformer is available in a 0805 package and is suitable for surface mount applications. It is supplied on tape and reel in quantities of one.
TDK HHM1518A3 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Impedance | 150R |
| Insertion Loss | 1dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HHM |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK HHM1518A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
