
The HHM1521 is a 2.4GHz telecom transformer from TDK, packaged in a 0805 case with a lead-free termination. It has an impedance of 50 ohms and an insertion loss of 1 dB. Operating temperature range is -40°C to 85°C. This component is RoHS compliant and suitable for surface mount applications.
TDK HHM1521 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Frequency | 2.4GHz |
| Impedance | 50R |
| Insertion Loss | 1dB |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Return Loss | 10dB |
| RoHS Compliant | Yes |
| Series | HHM |
| Termination | SMD/SMT |
| Transformer Type | TELECOM TRANSFORMER |
| RoHS | Compliant |
Download the complete datasheet for TDK HHM1521 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
