
The HHM1522B1 is an 0805 SMD/SMT RF transformer from TDK with an impedance of 50R. It operates within a temperature range of -40°C to 85°C. The transformer is available in a package quantity of 2000 and is packaged in tape and reel. The HHM1522B1 is compliant with RoHS regulations. It is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK HHM1522B1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Impedance | 50R |
| Insertion Loss | 1.3dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HHM |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK HHM1522B1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
