
The HHM1525 is an 0805 SMD/SMT RF transformer with an impedance of 50R. It is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. The transformer is packaged on a tape and reel and is compliant with RoHS regulations.
Sign in to ask questions about the TDK HHM1525 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK HHM1525 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Impedance | 50R |
| Insertion Loss | 1dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HHM |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK HHM1525 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
