TDK HHM1533 technical specifications.
| Mounting | Surface Mount |
| Lead Style | Solder |
| Number of Terminals | 6 |
| Product Length (mm) | 2 |
| Product Depth (mm) | 1.25 |
| Product Height (mm) | 0.95 |
| Terminal Pitch (mm) | 0.65 |
| Transformer Type | Balun Transformer |
| Turns Ratio | 1:1 |
| Maximum Insertion Loss | 0.8dB |
| Operating Frequency | 1.92GHz to 2.17GHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SG168 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TDK HHM1533 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.