TDK HHM1534 technical specifications.
| Package/Case | 0805 |
| Height | 950um |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HHM |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK HHM1534 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.