
The HHM1562B is a surface mount RF transformer with an impedance of 100R and an insertion loss of 1dB. It operates over a temperature range of -40°C to 85°C. The transformer is packaged in a 0805 case and is available in quantities of 4000. It is compliant with ROHS regulations and is suitable for use in a variety of applications.
TDK HHM1562B technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Impedance | 100R |
| Insertion Loss | 1dB |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Return Loss | 10dB |
| RoHS Compliant | Yes |
| Series | HHM |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK HHM1562B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.