
The HHM1591D1 is a surface mount RF transformer from TDK, featuring an impedance of 100R and operating over a temperature range of -40°C to 85°C. It is available in a 0805 package, which is also known as 2012 in metric terms. The transformer is packaged in tape and reel format, with a quantity of one per reel. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
TDK HHM1591D1 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Impedance | 100R |
| Insertion Loss | 1.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HHM |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK HHM1591D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
