
Surface mount RF transformer with 100 Ohm impedance, operating from 3000MHz to 8000MHz. Features 1.5dB insertion loss and a temperature range of -40°C to 85°C. Packaged in a 0805 (2012 metric) case, this component is RoHS compliant and supplied on tape and reel.
TDK HHM1595A1 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Impedance | 100R |
| Insertion Loss | 1.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HHM |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK HHM1595A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
