The HHM1596A1 is a RoHS compliant RF transformer from TDK, available in a 0805 package. It has an impedance of 100R and an insertion loss of 1dB. The transformer operates within a temperature range of -40°C to 85°C and is suitable for surface mount applications.
Sign in to ask questions about the TDK HHM1596A1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK HHM1596A1 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Impedance | 100R |
| Insertion Loss | 1dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HHM |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK HHM1596A1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
