
The HHM1710J1 is a surface mount RF transformer from TDK, available in 0603 and 1608 case codes. Operating temperature range is -40°C to 85°C. This RoHS compliant component is packaged in cut tape. It belongs to the HHM series of transformers.
Sign in to ask questions about the TDK HHM1710J1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK HHM1710J1 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | HHM |
| RoHS | Compliant |
Download the complete datasheet for TDK HHM1710J1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
