
The HHM1711D1 is a 100R RF transformer with a frequency of 2.4GHz, suitable for surface mount applications. It has an insertion loss of 1.2dB and operates within a temperature range of -40°C to 85°C. The transformer is packaged in a 0603 case, which is also known as 1608 in metric units. It is available in quantities of 4000 and is packaged on a tape and reel. The HHM1711D1 is compliant with RoHS regulations and is suitable for use in general RF applications.
Sign in to ask questions about the TDK HHM1711D1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK HHM1711D1 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Frequency | 2.4GHz |
| Impedance | 100R |
| Insertion Loss | 1.2dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HHM |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK HHM1711D1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
