
The HHM1713E2 is a surface mount RF transformer with an insertion loss of 1.2dB. It operates over a temperature range of -40°C to 85°C. The component is available in a 0603 package and is compliant with RoHS regulations. It is supplied on tape and reel in quantities of 4000. The HHM1713E2 is a RoHS compliant, non-radiation hardened component.
Sign in to ask questions about the TDK HHM1713E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK HHM1713E2 technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Insertion Loss | 1.2dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HHM |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK HHM1713E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
