TDK HHM1903A4 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | HHM |
| RoHS | Compliant |
Download the complete datasheet for TDK HHM1903A4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.