TDK HHM1904A1 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Frequency | 2.4GHz |
| Impedance | 75R |
| Insertion Loss | 0.8dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HHM |
| Termination | SMD/SMT |
| Weight | 2.3E-05oz |
| RoHS | Compliant |
Download the complete datasheet for TDK HHM1904A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.