
The HHM1907B1 is a surface mount RF transformer from TDK, featuring an insertion loss of 0.8dB. It has a package quantity of 10000 and is packaged in tape and reel. The transformer is compliant with RoHS regulations and has a temperature range of -40°C to 85°C. It is suitable for use in surface mount applications.
TDK HHM1907B1 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Insertion Loss | 0.8dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HHM |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK HHM1907B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
