The HK100A-24 is a 24V DC-DC converter with an output current of 4.5A and an efficiency of 82%. It measures 93mm in length, 150mm in depth, and 1.52inch in width, with a weight of 540g. The device operates within a temperature range of -10°C to 50°C and is lead-free. It has a single output and is suitable for general use.
TDK HK100A-24 technical specifications.
| Depth | 150mm |
| Efficiency | 82% |
| Lead Free | Lead Free |
| Length | 93mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Power | 108W |
| Output Voltage | 24V |
| Radiation Hardening | No |
| Weight | 540g |
| Width | 1.52inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HK100A-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.