
Board mount DC/DC converter delivering 24V nominal output voltage at 4.5A, with a maximum output power of 100W. Features 3kV isolation voltage and operates within an 85V to 132V AC input range. This module offers 82% efficiency and is designed for chassis or panel mounting. Approvals include UL and CSA.
TDK HK100A-24/A technical specifications.
| Approvals | UL, CSA |
| Current - Output 1 | 4.5A |
| Depth | 150mm |
| Diameter | 38.6mm |
| Efficiency | 82% |
| Height | 0.33inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 93mm |
| Max Input Voltage (AC) | 132V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 132V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.5A |
| Max Output Power | 100W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount, Panel, Screw |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Power | 53W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | HK-A (100W) |
| Voltage - Output 1 | 24V |
| Weight | 540g |
| Width | 2.28inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK HK100A-24/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
