
Single-output AC/DC power supply delivering 12V at 900mA, with a maximum output power of 10W. Features 3kV isolation voltage and operates within an input voltage range of 85-132V AC. Chassis or panel mountable, this power supply boasts 73% efficiency and is approved by UL and CSA. Dimensions are 2.4 inches (length) x 3.23 inches (width) x 6.5 inches (height), with a diameter of 25.9mm and depth of 68mm.
TDK HK10A-12/A technical specifications.
| Approvals | UL, CSA |
| Current - Output 1 | 900mA |
| Depth | 68mm |
| Diameter | 25.9mm |
| Efficiency | 73% |
| Height | 6.5inch |
| Isolation Voltage | 3kV |
| Length | 2.4inch |
| Max Input Voltage (AC) | 132V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 132V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 900mA |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 900mA |
| Output Power | 11W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | HK-A (10W) |
| Voltage - Output 1 | 12V |
| Weight | 2.205lb |
| Width | 3.23inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK HK10A-12/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
