Board mount DC/DC converter with 10W output power, providing a nominal 24V output at 500mA. Features 3kV isolation voltage and operates from an 85V to 132V AC input range. Achieves 78% efficiency and has a maximum operating temperature of 50°C. Approvals include UL and CSA. Chassis and panel mountable with a 68mm x 68mm x 2.83inch footprint.
TDK HK10A-24/A technical specifications.
| Approvals | UL, CSA |
| Current - Output 1 | 500mA |
| Depth | 68mm |
| Diameter | 25.9mm |
| Efficiency | 78% |
| Height | 2.83inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 68mm |
| Max Input Voltage (AC) | 132V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 132V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Power | 12W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | HK-A (10W) |
| Voltage - Output 1 | 24V |
| Weight | 150g |
| Width | 2.83inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK HK10A-24/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.