Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TDK
HS10T28X13X16
Datasheet
TDK
HS10T28X13X16
Active
Ferrite Core Toroid Core HS10
Passive Components
Inductors, Chokes & Coils
Passive Components
Inductors, Chokes & Coils
Ferrites
Ferrite Cores
Ferrite Core Toroid Core HS10
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Type
Toroid Core
Height
13
mm
Product Diameter
28
mm
Application
Telecommunication
Min Operating Temperature
-30
°C
Max Operating Temperature
105
°C
Compliance
RoHS
Yes
RoHS Version
2011/65/EU
Browse
Manufacturers
API
BOM
Account