TDK HS10T38X14X22 technical specifications.
| Type | Toroid Core |
| Height | 14mm |
| Product Diameter | 38mm |
| Application | Telecommunication |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK HS10T38X14X22 to view detailed technical specifications.
No datasheet is available for this part.