The HSN5-9-OVP is a 5V 9A AC/DC power supply with a chassis mount design. It operates within a temperature range of 0°C to 70°C and has a maximum power dissipation of 45W. The power supply meets CE approval and has an isolation voltage of 3.75kV. It achieves an efficiency of 45% and has a single output current of 9A.
TDK HSN5-9-OVP technical specifications.
| Approvals | CE |
| Current - Output 1 | 9A |
| Current Rating | 9A |
| Efficiency | 45% |
| Isolation Voltage | 3.75kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 9A |
| Max Power Dissipation | 45W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 9A |
| Output Voltage | 5V |
| Series | H |
| Voltage - Output 1 | 5V |
| RoHS | Not Compliant |
No datasheet is available for this part.