AC/DC Power Supply Triple-OUT 5V/12V/12V 3A/2A/0.5A 45W 15-Pin Case 45
TDK HSU 4532 technical specifications.
| Style | Enclosed |
| Number of Outputs | 3 |
| Output Voltage | 5|12|12V |
| Maximum Output Current | 3|2|0.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 45W |
| Efficiency | 75(Typ)% |
| Minimum Isolation Voltage | 3750VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Pin Count | 15 |
| Package/Case | Case 45 |
| Package Family Name | Case 45 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.