
The HTC1 is a 3-output AC/DC power supply from TDK with a maximum output current of 1A, maximum power dissipation of 40W, and a maximum operating temperature of 70°C. It features a chassis mount and is available in bulk packaging. The supply has a high isolation voltage of 3.75kV and is CE approved. It operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the TDK HTC1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK HTC1 technical specifications.
| Approvals | CE |
| Current - Output 1 | 3A |
| Current - Output 2 | 800mA |
| Current - Output 3 | 1A |
| Efficiency | 55% |
| Height | 2.52inch |
| Isolation Voltage | 3.75kV |
| Length | 10.24inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | H |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 0.529109oz |
| Width | 4.02inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK HTC1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
