
AC/DC open frame power supply, adjustable and fixed, delivering 52.8W maximum output power with a nominal output voltage of 48V and 1.1A maximum output current. Features a wide input voltage range of 85-265V AC and an isolation voltage of 3kV. Operates within a temperature range of -10°C to 70°C. Dimensions are 120mm length, 31.5mm width, and 26.5mm depth.
TDK HWS-50A-48/ME technical specifications.
| Current - Output 1 | 1.1A |
| Depth | 26.5mm |
| Height | 82mm |
| Isolation Voltage | 3kV |
| Length | 120mm |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.1A |
| Max Output Power | 52.8W |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 1.1A |
| Output Power | 52.8W |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | HWS/ME |
| Voltage - Output 1 | 48V |
| Weight | 10.582189oz |
| Width | 31.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS-50A-48/ME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
