102W AC/DC power supply, single output, delivering 12V at 8.5A. Features 86% efficiency, 3kV isolation voltage, and a wide operating temperature range of -40°C to 71°C. Chassis mountable with dimensions of 160mm (L) x 33mm (W) x 82mm (H). Input voltage range is 85-265V AC. RoHS compliant.
TDK HWS100-12/HD technical specifications.
| Current - Output 1 | 8.5A |
| Depth | 27.94mm |
| Efficiency | 86% |
| Height | 82mm |
| Isolation Voltage | 3kV |
| Length | 160mm |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8.5A |
| Max Output Power | 102W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 8.5A |
| Output Power | 102W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HWS/HD (100W) |
| Voltage - Output 1 | 12V |
| Weight | 12.345887oz |
| Width | 33mm |
| RoHS | Compliant |
No datasheet is available for this part.
