
105W AC/DC power supply featuring a single 15V output at 7A. This chassis or panel mount unit offers 86% efficiency and operates across an 85V to 265V input range. With 3kV isolation voltage and a wide operating temperature range of -10°C to 70°C, it delivers reliable performance. The compact design measures 2 inches in length, 1 inch in width, and 0.4 inches in height.
TDK HWS100-15/ME technical specifications.
| Current - Output 1 | 7A |
| Efficiency | 86% |
| Height | 0.4inch |
| Isolation Voltage | 3kV |
| Length | 2inch |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 7A |
| Max Output Power | 105W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 105W |
| Output Voltage | 15V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HWS/ME (100W) |
| Voltage - Output 1 | 15V |
| Weight | 1lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS100-15/ME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
