The TDK HWS100-24 is an AC/DC power supply with a maximum output power of 108W and an output voltage of 24V. It has a maximum output current of 4.5A and is designed for chassis mount or panel mounting. The supply operates within a temperature range of -10°C to 70°C and has an isolation voltage of 3kV. It is CE approved and lead free.
Sign in to ask questions about the TDK HWS100-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK HWS100-24 technical specifications.
| Approvals | CE |
| Depth | 27.94mm |
| Efficiency | 87% |
| Height | 3.23inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 160.02mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Power | 108W |
| Output Voltage | 24V |
| Radiation Hardening | No |
| Series | HWS |
| Voltage - Output 1 | 24V |
| Width | 1.1inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS100-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.