108W AC/DC power supply, single output, delivering 24V at 4.5A. Features 87% efficiency, 3kV isolation voltage, and a wide AC input range of 85-265V. Operates from -10°C to 71°C, with chassis or panel mounting options. RoHS compliant.
Sign in to ask questions about the TDK HWS100-24/HD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK HWS100-24/HD technical specifications.
| Current - Output 1 | 4.5A |
| Depth | 27.94mm |
| Efficiency | 87% |
| Height | 3.23inch |
| Isolation Voltage | 3kV |
| Length | 6.3inch |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 4.5A |
| Max Output Power | 108W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Power | 108W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HWS/HD (100W) |
| Voltage - Output 1 | 24V |
| Weight | 10.229449oz |
| Width | 1.1inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS100-24/HD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.