
This 24V power supply from TDK features a high efficiency of 87% and a high isolation voltage of 3kV. It is designed for chassis mount applications and has a maximum operating temperature of 70°C. The supply has a maximum output current of 4.5A and a maximum power dissipation of 100W. It is CE approved and RoHS compliant.
Sign in to ask questions about the TDK HWS100-24/HDA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK HWS100-24/HDA technical specifications.
| Approvals | CE |
| Efficiency | 87% |
| Height | 3.23inch |
| Isolation Voltage | 3kV |
| Length | 6.3inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| RoHS Compliant | Yes |
| Series | HWS |
| Voltage - Output 1 | 24V |
| Weight | 1lb |
| Width | 1.1inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS100-24/HDA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.