
AC/DC Power Supply Single-OUT 12V 88A 1056W
TDK HWS1000-12/HD technical specifications.
| Current - Output 1 | 88A |
| Efficiency | 85% |
| Height | 1.38inch |
| Isolation Voltage | 3kV |
| Length | 2.05inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 88A |
| Max Power Dissipation | 1kW |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Power | 1.056kW |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HWS/HD (1000W) |
| Voltage - Output 1 | 12V |
| Weight | 14.109585oz |
| Width | 5inch |
| RoHS | Compliant |
No datasheet is available for this part.
