AC-DC Regulated Power Supply Module, 1500W,
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 70A |
| Efficiency | 85% |
| Height | 3.35inch |
| Isolation Voltage | 3kV |
| Length | 6.34inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 70A |
| Max Power Dissipation | 1kW |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Power | 1.05kW |
| RoHS Compliant | Yes |
| Series | HWS/HD (1000W) |
| Voltage - Output 1 | 15V |
| Weight | 8.598lb |
| Width | 10.51inch |
| RoHS | Compliant |