
Single-output AC/DC power supply delivering 24V at 44A, with a maximum output power of 1.104kW. Features 87% efficiency, 3kV isolation voltage, and operates within an input voltage range of 85-265V AC. Designed for chassis or panel mounting, this component offers a wide operating temperature range from -10°C to 70°C and is lead-free compliant.
Checking distributor stock and pricing after the page loads.
| Approvals | CE |
| Current - Output 1 | 44A |
| Current Rating | 44A |
| Depth | 127mm |
| Efficiency | 87% |
| Height | 3.25inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 9.45inch |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 46A |
| Max Output Power | 1.056kW |
| Max Power Dissipation | 1kW |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 46A |
| Output Power | 1.104kW |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | HWS1000 |
| Voltage - Output 1 | 24V |
| Weight | 2.866lb |
| Width | 5inch |
| RoHS | Compliant |
