
The HWS1000-24/HD power supply from TDK offers 24V output with a maximum current of 44A and a power dissipation of 1kW. It operates within a temperature range of -10°C to 70°C and features a chassis mount design with panel options. The supply is RoHS compliant and packaged in bulk. Its efficiency is 87% and it has an isolation voltage of 3kV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK HWS1000-24/HD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 44A |
| Efficiency | 87% |
| Height | 3.25inch |
| Isolation Voltage | 3kV |
| Length | 9.45inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 46A |
| Max Power Dissipation | 1kW |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Power | 1.104kW |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HWS/HD (1000W) |
| Voltage - Output 1 | 24V |
| Weight | 2.866lb |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS1000-24/HD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.