TDK HWS1000-24/ME technical specifications.
| Current - Output 1 | 44A |
| Efficiency | 87% |
| Height | 0.4inch |
| Isolation Voltage | 3kV |
| Length | 2inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 46A |
| Max Power Dissipation | 1kW |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Power | 108W |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HWS/ME (1000W) |
| Voltage - Output 1 | 24V |
| Weight | 7.055lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS1000-24/ME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
