The TDK HWS10005/HD is a single-output, regulated AC/DC power supply with an output voltage of 5V and a maximum output current of 200mA. It has a maximum output power of 1000mW and an efficiency of 78% (typical). The supply operates over a temperature range of -10°C to 71°C and features a minimum isolation voltage of 3000VAC. The input connector is a screw terminal block and the output type is fixed. The power supply also includes a power indicator and a maximum input current of 13.5A (typical).
TDK HWS10005/HD technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Current | 200A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1000W |
| Efficiency | 78(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 71°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 20mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 40mV |
| Maximum Input Current | 13.5(Typ)A |
| Ripple & Noise | 120mV |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK HWS10005/HD to view detailed technical specifications.
No datasheet is available for this part.