
100W DC/DC converter, board mountable, delivering 24V output at 4.5A. Features 89% efficiency, 3kV isolation voltage, and a wide AC input range of 85V to 265V. Operates from -10°C to 70°C with a maximum output power of 108W. Chassis mountable with a compact 33mm width.
Sign in to ask questions about the TDK HWS100A-24/A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK HWS100A-24/A technical specifications.
| Package/Case | 120 |
| Current - Output 1 | 4.5A |
| Depth | 160mm |
| Efficiency | 89% |
| Height | 82mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 160mm |
| Max Current Rating | 1.3A |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 4.5A |
| Max Output Power | 108W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Power | 100W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | HWS-A (100W) |
| Voltage - Output 1 | 24V |
| Weight | 1.036lb |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS100A-24/A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
